Parametric Equivalent
Parametric Equivalent

SJ4020RATP | |
|---|---|
DigiKey Part Number | 18-SJ4020RATP-ND |
Manufacturer | |
Manufacturer Product Number | SJ4020RATP |
Description | SCR 600V 20A TO-220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 20 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 20 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 75 mA |
Series | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 225A, 300A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 35 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-220AB |
Current - On State (It (AV)) (Max) 12.8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ4020RTP | Littelfuse Inc. | 0 | 18-SJ4020RTP-ND | $14.79196 | Parametric Equivalent |
| SJ4025RTP | Littelfuse Inc. | 0 | 18-SJ4025RTP-ND | $16.77474 | Parametric Equivalent |
| SJ6020RATP | Littelfuse Inc. | 0 | 18-SJ6020RATP-ND | $18.08007 | Parametric Equivalent |
| SJ6020RTP | Littelfuse Inc. | 516 | F11343-ND | $32.72000 | Parametric Equivalent |
| SJ6025RATP | Littelfuse Inc. | 0 | 18-SJ6025RATP-ND | $20.76167 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.99631 | $16,996.31 |


