SJ6020R2ATP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $14.76664
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $12.86245
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $14.58683
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 570
Unit Price: $29.52000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $18.03698
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,543
Unit Price: $32.72000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $14.84260
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $14.50075
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $16.54807
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $16.20622
Datasheet
SCR 600 V 20 A Standard Recovery Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ6020R2ATP

DigiKey Part Number
18-SJ6020R2ATP-ND
Manufacturer
Manufacturer Product Number
SJ6020R2ATP
Description
SCR 600V 20A TO-220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 600 V 20 A Standard Recovery Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
20 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
35 mA
Series
Current - Off State (Max)
10 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
225A, 300A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
10 mA
Package / Case
TO-220-3
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
TO-220AB
Current - On State (It (AV)) (Max)
12.8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SJ4020R2ATPLittelfuse Inc.018-SJ4020R2ATP-ND$14.76664Parametric Equivalent
SJ4020R2TPLittelfuse Inc.018-SJ4020R2TP-ND$12.86245Parametric Equivalent
SJ4025R2TPLittelfuse Inc.018-SJ4025R2TP-ND$14.58683Parametric Equivalent
SJ6020R2TPLittelfuse Inc.570F11342-ND$29.52000Parametric Equivalent
SJ6025R2ATPLittelfuse Inc.018-SJ6025R2ATP-ND$18.03698Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,000$15.70734$15,707.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.