SJ6020N2ARP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $18.06740
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $18.06740
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $16.58228
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $17.19757
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $15.43900
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $16.00241
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $11.60004
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $12.11290
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $19.19301
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 245
Unit Price: $35.68000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $18.27121
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $17.83194
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $17.83194
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 288
Unit Price: $33.54000
Datasheet
SCR 600 V 20 A Standard Recovery Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 600 V 20 A Standard Recovery Surface Mount TO-263 (D2PAK)
TO-263

SJ6020N2ARP

DigiKey Part Number
18-SJ6020N2ARPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SJ6020N2ARP
Description
SCR 600V 20A TO-263 (D2PAK)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 600 V 20 A Standard Recovery Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
10 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
12.8 A
Current - On State (It (RMS)) (Max)
20 A
Current - Hold (Ih) (Max)
35 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
225A, 300A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.19292$9,596.46
Manufacturers Standard Package