Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SJ6025N2ATP | |
|---|---|
DigiKey Part Number | 18-SJ6025N2ATP-ND |
Manufacturer | |
Manufacturer Product Number | SJ6025N2ATP |
Description | SCR 600V 25A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 25 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 25 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 35 mA |
Series | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 300A, 350A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 10 mA | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-263 (D2PAK) |
Current - On State (It (AV)) (Max) 16 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ4025N2RP | Littelfuse Inc. | 0 | 18-SJ4025N2RPTR-ND | $17.75466 | Parametric Equivalent |
| SJ4025N2TP | Littelfuse Inc. | 0 | 18-SJ4025N2TP-ND | $18.40292 | Parametric Equivalent |
| SJ6012N2RP | Littelfuse Inc. | 0 | 18-SJ6012N2RPTR-ND | $13.33972 | Parametric Equivalent |
| SJ6012N2TP | Littelfuse Inc. | 0 | 18-SJ6012N2TP-ND | $13.92977 | Parametric Equivalent |
| SJ6025N2ARP | Littelfuse Inc. | 0 | 18-SJ6025N2ARPTR-ND | $20.50722 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.50722 | $20,507.22 |


