Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SJ6020N1ARP | |
|---|---|
DigiKey Part Number | 18-SJ6020N1ARPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJ6020N1ARP |
Description | SCR 600V 20A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 20 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 20 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 15 mA |
Series | Current - Off State (Max) 10 µA |
Packaging Tape & Reel (TR) | Current - Non Rep. Surge 50, 60Hz (Itsm) 225A, 300A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 6 mA | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-263 (D2PAK) |
Current - On State (It (AV)) (Max) 12.8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ4020N1ARP | Littelfuse Inc. | 0 | 18-SJ4020N1ARPTR-ND | $21.45038 | Parametric Equivalent |
| SJ4020N1ATP | Littelfuse Inc. | 0 | 18-SJ4020N1ATP-ND | $21.45047 | Parametric Equivalent |
| SJ4020N1RP | Littelfuse Inc. | 0 | 18-SJ4020N1RPTR-ND | $19.07010 | Parametric Equivalent |
| SJ4020N1TP | Littelfuse Inc. | 0 | 18-SJ4020N1TP-ND | $19.77665 | Parametric Equivalent |
| SJ4025N1RP | Littelfuse Inc. | 0 | 18-SJ4025N1RPTR-ND | $17.75466 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $22.07588 | $11,037.94 |


