SJ4025N1TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $17.75466
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $21.18714
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $21.18713
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $18.71558
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $19.52088
Datasheet
SCR 600 V 25 A Standard Recovery Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 600 V 25 A Standard Recovery Surface Mount TO-263 (D2PAK)
TO-263

SJ4025N1TP

DigiKey Part Number
18-SJ4025N1TP-ND
Manufacturer
Manufacturer Product Number
SJ4025N1TP
Description
SCR 600V 25A TO-263 (D2PAK)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 600 V 25 A Standard Recovery Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
25 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
15 mA
Series
Current - Off State (Max)
10 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A, 350A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
6 mA
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
TO-263 (D2PAK)
Current - On State (It (AV)) (Max)
16 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SJ4025N1RPLittelfuse Inc.018-SJ4025N1RPTR-ND$17.75466Parametric Equivalent
SJ6025N1ARPLittelfuse Inc.018-SJ6025N1ARPTR-ND$21.18714Parametric Equivalent
SJ6025N1ATPLittelfuse Inc.018-SJ6025N1ATP-ND$21.18713Parametric Equivalent
SJ6025N1RPLittelfuse Inc.018-SJ6025N1RPTR-ND$18.71558Parametric Equivalent
SJ6025N1TPLittelfuse Inc.018-SJ6025N1TP-ND$19.52088Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,000$18.40292$18,402.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.