Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SJ6012N1TP | |
|---|---|
DigiKey Part Number | 18-SJ6012N1TP-ND |
Manufacturer | |
Manufacturer Product Number | SJ6012N1TP |
Description | SCR 600V 12A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 12 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 12 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 15 mA |
Series | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 120A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 6 mA | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-263 (D2PAK) |
Current - On State (It (AV)) (Max) 7.6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ4012N1RP | Littelfuse Inc. | 0 | 18-SJ4012N1RPTR-ND | $12.51542 | Parametric Equivalent |
| SJ4012N1TP | Littelfuse Inc. | 0 | 18-SJ4012N1TP-ND | $13.06627 | Parametric Equivalent |
| SJ6012N1RP | Littelfuse Inc. | 474 | F11325CT-ND | $29.02000 | Parametric Equivalent |
| SJ6016N1RP | Littelfuse Inc. | 490 | F11332CT-ND | $31.00000 | Parametric Equivalent |
| SJ6016N1TP | Littelfuse Inc. | 0 | 18-SJ6016N1TP-ND | $15.40101 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.92977 | $13,929.77 |


