SJ4012N1TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $12.51542
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 474
Unit Price: $29.02000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $13.92977
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 490
Unit Price: $31.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $15.40101
Datasheet
SCR 600 V 12 A Standard Recovery Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 600 V 12 A Standard Recovery Surface Mount TO-263 (D2PAK)
TO-263

SJ4012N1TP

DigiKey Part Number
18-SJ4012N1TP-ND
Manufacturer
Manufacturer Product Number
SJ4012N1TP
Description
SCR 600V 12A TO-263 (D2PAK)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 600 V 12 A Standard Recovery Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
12 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
15 mA
Series
Current - Off State (Max)
10 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 120A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
6 mA
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
TO-263 (D2PAK)
Current - On State (It (AV)) (Max)
7.6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SJ4012N1RPLittelfuse Inc.018-SJ4012N1RPTR-ND$12.51542Parametric Equivalent
SJ6012N1RPLittelfuse Inc.474F11325CT-ND$29.02000Parametric Equivalent
SJ6012N1TPLittelfuse Inc.018-SJ6012N1TP-ND$13.92977Parametric Equivalent
SJ6016N1RPLittelfuse Inc.490F11332CT-ND$31.00000Parametric Equivalent
SJ6016N1TPLittelfuse Inc.018-SJ6016N1TP-ND$15.40101Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,000$13.06627$13,066.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.