


SJ6012D1RP | |
---|---|
DigiKey Part Number | F10282TR-ND - Tape & Reel (TR) F10282CT-ND - Cut Tape (CT) F10282DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ6012D1RP |
Description | SCR 600V 12A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 12 A Standard Recovery Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 20 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 7.6 A | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 120A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.30000 | $24.30 |
10 | $15.74900 | $157.49 |
100 | $10.87140 | $1,087.14 |
500 | $8.78446 | $4,392.23 |
1,000 | $8.11395 | $8,113.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.38855 | $18,471.38 |
5,000 | $7.28932 | $36,446.60 |