

SG350Q | |
---|---|
DigiKey Part Number | F4132TR-ND - Tape & Reel (TR) F4132CT-ND - Cut Tape (CT) F4132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG350Q |
Description | GDT 350V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 1000A (1kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SG350Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.83000 | $12.83 |
5 | $10.66800 | $53.34 |
10 | $9.83500 | $98.35 |
50 | $8.16240 | $408.12 |
100 | $7.53180 | $753.18 |
250 | $6.76852 | $1,692.13 |
500 | $6.24062 | $3,120.31 |
1,000 | $5.75171 | $5,751.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.76853 | $9,537.06 |
4,000 | $4.64714 | $18,588.56 |