


SESD0402X1UN-0030-088 | |
|---|---|
DigiKey Part Number | SESD0402X1UN-0030-088TR-ND - Tape & Reel (TR) SESD0402X1UN-0030-088CT-ND - Cut Tape (CT) SESD0402X1UN-0030-088DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SESD0402X1UN-0030-088 |
Description | TVS DIODE 7VWM 13VC 0402/2DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0402/2DFN (1x0.60) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 8.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 13V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.3pF @ 3GHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.50500 | $25.05 |
| 100 | $2.16200 | $216.20 |
| 500 | $1.77040 | $885.20 |
| 1,000 | $1.52564 | $1,525.64 |
| 2,000 | $1.44858 | $2,897.16 |
| 5,000 | $1.35121 | $6,756.05 |
| 10,000 | $1.31923 | $13,192.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $1.31923 | $65,961.50 |


