



SESD0402Q2UG-0020-090 | |
---|---|
DigiKey Part Number | SESD0402Q2UG-0020-090TR-ND - Tape & Reel (TR) SESD0402Q2UG-0020-090CT-ND - Cut Tape (CT) SESD0402Q2UG-0020-090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SESD0402Q2UG-0020-090 |
Description | TVS DIODE 7VWM 9.2VC 0402/3DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.2V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0402/3DFN (0.6x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 9V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 9.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.2pF @ 3GHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
10 | $5.49100 | $54.91 |
100 | $3.96780 | $396.78 |
500 | $3.20224 | $1,601.12 |
1,000 | $2.64494 | $2,644.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.24492 | $22,449.20 |
20,000 | $2.16090 | $43,218.00 |