
1717221001 | |
---|---|
DigiKey Part Number | 1717221001-ND |
Manufacturer | |
Manufacturer Product Number | 1717221001 |
Description | CONN ZQSFP+ RCPT CAGE 2X1 76P RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 76 (38 x 2) Position ZQSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1717221001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | ZQSFP+ | |
Number of Positions | 76 (38 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $303.10000 | $303.10 |
10 | $257.62000 | $2,576.20 |
48 | $230.63500 | $11,070.48 |
96 | $219.63667 | $21,085.12 |
144 | $213.44889 | $30,736.64 |
288 | $203.27497 | $58,543.19 |