
SAC7.0 | |
---|---|
DigiKey Part Number | SAC7.0TR-ND - Tape & Reel (TR) SAC7.0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SAC7.0 |
Description | TVS DIODE 7VWM 12.6VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.6V Clamp 38A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SAC7.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.6V | |
Current - Peak Pulse (10/1000µs) | 38A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $4.08100 | $40.81 |
100 | $2.83280 | $283.28 |
500 | $2.36476 | $1,182.38 |
1,000 | $1.88853 | $1,888.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.73006 | $6,920.24 |