
SA9.0A | |
|---|---|
DigiKey Part Number | 18-SA9.0ATR-ND - Tape & Reel (TR) 18-SA9.0ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA9.0A |
Description | TVS DIODE 9VWM 15.4VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 33.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA9.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 33.1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.92900 | $29.29 |
| 100 | $1.99880 | $199.88 |
| 500 | $1.55828 | $779.14 |
| 1,000 | $1.29720 | $1,297.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.15035 | $4,601.40 |
| 8,000 | $1.12734 | $9,018.72 |
| 12,000 | $1.01741 | $12,208.92 |
| 20,000 | $1.00656 | $20,131.20 |

