
SA70CA | |
|---|---|
DigiKey Part Number  | 18-SA70CATR-ND - Tape & Reel (TR) 18-SA70CACT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | SA70CA  | 
Description  | TVS DIODE 70VWM 113VC DO204AC  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 113V Clamp 4.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SA70CA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 70V  | |
Voltage - Breakdown (Min)  | 77.8V  | |
Voltage - Clamping (Max) @ Ipp  | 113V  | |
Current - Peak Pulse (10/1000µs)  | 4.5A  | |
Power - Peak Pulse  | 500W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AC, DO-15, Axial  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.24000 | $4.24 | 
| 10 | $3.16500 | $31.65 | 
| 100 | $2.16200 | $216.20 | 
| 500 | $1.69696 | $848.48 | 
| 1,000 | $1.38695 | $1,386.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $1.26265 | $5,050.60 | 
| 8,000 | $1.24727 | $9,978.16 | 
| 12,000 | $1.11364 | $13,363.68 | 

