SA7.0CA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.12714
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.64946
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.65803
Datasheet
12V Clamp 42.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA7.0CA

DigiKey Part Number
18-SA7.0CATR-ND - Tape & Reel (TR)
18-SA7.0CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA7.0CA
Description
TVS DIODE 7VWM 12VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12V Clamp 42.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA7.0CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
42.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.74000$6.74
10$4.18500$41.85
100$2.69500$269.50
500$2.05422$1,027.11
1,000$1.84745$1,847.45
2,000$1.67337$3,346.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.27240$5,089.60
8,000$1.16969$9,357.52
12,000$1.12224$13,466.88
Manufacturers Standard Package