SA7.0CA/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.65803
Datasheet
12V Clamp 42.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA7.0CA/B

DigiKey Part Number
13-SA7.0CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA7.0CA/B
Description
TVS DIODE 7VWM 12VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
12V Clamp 42.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
42.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.64946$1,298.92
4,000$0.59109$2,364.36
6,000$0.56102$3,366.12
10,000$0.52701$5,270.10
14,000$0.50674$7,094.36
20,000$0.48695$9,739.00
50,000$0.44323$22,161.50
100,000$0.43975$43,975.00
Manufacturers Standard Package