Direct
Direct
Similar

SA7.0CA | |
|---|---|
DigiKey Part Number | 18-SA7.0CATR-ND - Tape & Reel (TR) 18-SA7.0CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA7.0CA |
Description | TVS DIODE 7VWM 12VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 42.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA7.0CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 42.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.18500 | $41.85 |
| 100 | $2.69500 | $269.50 |
| 500 | $2.05422 | $1,027.11 |
| 1,000 | $1.84745 | $1,847.45 |
| 2,000 | $1.67337 | $3,346.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.27240 | $5,089.60 |
| 8,000 | $1.16969 | $9,357.52 |
| 12,000 | $1.12224 | $13,466.88 |




