SA58CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA24CA

DigiKey Part Number
SA24CATR-ND - Tape & Reel (TR)
SA24CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA24CA
Description
TVS DIODE 24VWM 38.9VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
38.9V Clamp 13.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA24CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
13.1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,858
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.77000$2.77
10$2.23500$22.35
100$1.59090$159.09
500$1.48484$742.42
1,000$1.37063$1,370.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.26265$5,050.60
8,000$1.24727$9,978.16
12,000$1.11364$13,363.68
Manufacturers Standard Package