S8025NRP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $12.97451
Datasheet

Similar


IXYS
In Stock: 766
Unit Price: $45.46000
Datasheet

Similar


STMicroelectronics
In Stock: 11,136
Unit Price: $23.27000
Datasheet
SCR 800 V 25 A Standard Recovery Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 800 V 25 A Standard Recovery Surface Mount TO-263 (D2PAK)
TO-263

S8025NRP

DigiKey Part Number
18-S8025NRPTR-ND - Tape & Reel (TR)
18-S8025NRPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S8025NRP
Description
SCR 800V 25A TO-263 (D2PAK)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 800 V 25 A Standard Recovery Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
35 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
16 A
Current - On State (It (RMS)) (Max)
25 A
Current - Hold (Ih) (Max)
50 mA
Current - Off State (Max)
20 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A, 350A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$35.60000$35.60
10$23.43900$234.39
100$16.55560$1,655.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.37960$6,189.80
Manufacturers Standard Package