Similar
Similar



S8025NRP | |
|---|---|
DigiKey Part Number | 18-S8025NRPTR-ND - Tape & Reel (TR) 18-S8025NRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S8025NRP |
Description | SCR 800V 25A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 25 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 16 A | |
Current - On State (It (RMS)) (Max) | 25 A | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Off State (Max) | 20 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A, 350A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.33000 | $37.33 |
| 10 | $24.61500 | $246.15 |
| 100 | $17.38350 | $1,738.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.37960 | $6,189.80 |




