TO-243AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6X8BSRP

DigiKey Part Number
S6X8BSRPTR-ND - Tape & Reel (TR)
S6X8BSRPCT-ND - Cut Tape (CT)
S6X8BSRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S6X8BSRP
Description
SCR 600V 800MA SOT-89
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
S6X8BSRP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
510 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
3 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 10A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,564
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.95000$9.95
10$6.27400$62.74
100$4.13150$413.15
500$3.21152$1,605.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.62361$2,623.61
2,000$2.39921$4,798.42
3,000$2.28487$6,854.61
5,000$2.17117$10,855.85
Manufacturers Standard Package