
S4X8BSRP | |
---|---|
DigiKey Part Number | S4X8BSRPTR-ND - Tape & Reel (TR) S4X8BSRPCT-ND - Cut Tape (CT) S4X8BSRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4X8BSRP |
Description | SCR 400V 800MA SOT-89 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 800 mA Sensitive Gate Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 510 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 3 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 10A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $5.98600 | $59.86 |
100 | $3.93310 | $393.31 |
500 | $3.05022 | $1,525.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.48933 | $2,489.33 |
2,000 | $2.27408 | $4,548.16 |
3,000 | $2.16434 | $6,493.02 |
5,000 | $2.04102 | $10,205.10 |
7,000 | $2.03325 | $14,232.75 |