
CR05AS-8-BT14#F01 | |
---|---|
DigiKey Part Number | CR05AS-8-BT14#F01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR05AS-8-BT14#F01 |
Description | SCR 400V 790MA UPAK |
Customer Reference | |
Detailed Description | SCR 400 V 790 mA Sensitive Gate Surface Mount UPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 100 µA | |
Voltage - On State (Vtm) (Max) | 1.9 V | |
Current - On State (It (AV)) (Max) | 500 mA | |
Current - On State (It (RMS)) (Max) | 790 mA | |
Current - Hold (Ih) (Max) | 3 mA | |
Current - Off State (Max) | 100 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 10A @ 60Hz | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | UPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $8.12889 | $32,515.56 |