
S4040RQ3TP | |
|---|---|
DigiKey Part Number | F7915-ND |
Manufacturer | |
Manufacturer Product Number | S4040RQ3TP |
Description | SCR 400V 40A TO-220AB-R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 40 A Standard Recovery Through Hole TO-220AB-R |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 40 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 60 mA |
Packaging Tube | Current - Off State (Max) 10 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 430A, 520A |
Voltage - Off State 400 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 40 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.8 V | Package / Case TO-220-3 |
Current - On State (It (AV)) (Max) 25 A | Supplier Device Package TO-220AB-R |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4040RQ2TP | Littelfuse Inc. | 977 | F7914-ND | $48.10000 | Parametric Equivalent |
| S4040RTP | Littelfuse Inc. | 1,000 | F7302-ND | $40.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.10000 | $48.10 |
| 10 | $32.35200 | $323.52 |
| 100 | $23.43130 | $2,343.13 |
| 500 | $21.39432 | $10,697.16 |

