


S4040RTP | |
|---|---|
DigiKey Part Number | F7302-ND |
Manufacturer | |
Manufacturer Product Number | S4040RTP |
Description | SCR 400V 40A TO-220 NON-ISOLATED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 40 A Standard Recovery Through Hole TO-220 Non-Isolated Tab |
Datasheet | Datasheet |
EDA/CAD Models | S4040RTP Models |
Category | Current - On State (It (RMS)) (Max) 40 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 60 mA |
Packaging Tube | Current - Off State (Max) 10 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 430A, 520A |
Voltage - Off State 400 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 40 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.8 V | Package / Case TO-220-3 |
Current - On State (It (AV)) (Max) 25 A | Supplier Device Package TO-220 Non-Isolated Tab |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TYN640RG | STMicroelectronics | 950 | 497-2422-5-ND | $21.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.20000 | $40.20 |
| 50 | $21.03720 | $1,051.86 |
| 100 | $19.18570 | $1,918.57 |
| 500 | $16.82432 | $8,412.16 |

