Similar
Similar
Similar
Similar
Similar
Similar

ROV14-241K-S | |
|---|---|
DigiKey Part Number | ROV14-241K-S-ND |
Manufacturer | |
Manufacturer Product Number | ROV14-241K-S |
Description | VARISTOR 240V 4.5KA DISC 14MM |
Customer Reference | |
Detailed Description | 240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | ROV14-241K-S Models |
Category | Current - Surge 4.5 kA |
Manufacturer Littelfuse Inc. | Energy 67J |
Packaging Bag | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 769 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
Varistor Voltage (Max) 264 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V240RA16 | Littelfuse Inc. | 0 | V240RA16-ND | $34.71803 | Similar |
| V240RA16X2749 | Littelfuse Inc. | 0 | V240RA16X2749-ND | $36.45907 | Similar |
| B72214S0151K151 | TDK | 3,563 | 495-B72214S0151K151CT-ND | $4.93000 | Similar |
| B72214S0151K551 | TDK | 660 | 495-6591-1-ND | $4.93000 | Similar |
| ERZ-V14D241 | Panasonic Industry | 25,687 | P7219-ND | $3.21000 | Similar |





