
ERZ-V14D241 | |
|---|---|
DigiKey Part Number | P7219-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V14D241 |
Description | VARISTOR 240V 6KA DISC 15.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 V 6 kA Varistor 1 Circuit Through Hole Disc 15.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V14D241 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 6 kA | |
Energy | 84J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 700 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 15.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.23600 | $22.36 |
| 25 | $1.99280 | $49.82 |
| 100 | $1.72080 | $172.08 |
| 250 | $1.59168 | $397.92 |
| 500 | $1.51390 | $756.95 |
| 1,000 | $1.44986 | $1,449.86 |
| 3,000 | $1.37074 | $4,112.22 |
| 5,000 | $1.34147 | $6,707.35 |



