Similar

ROV05-431K | |
|---|---|
DigiKey Part Number | ROV05-431K-ND |
Manufacturer | |
Manufacturer Product Number | ROV05-431K |
Description | VARISTOR 430V 400A DISC 5MM |
Customer Reference | |
Detailed Description | 430 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 400 A | |
Energy | 16.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 47 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |


