


RKEF500K-2 | |
---|---|
DigiKey Part Number | 18-RKEF500K-2TR-ND - Tape & Reel (TR) 18-RKEF500K-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RKEF500K-2 |
Description | PTC RESET FUSE 60V 5A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 40 A | |
Time to Trip | 28 s | |
Resistance - Initial (Ri) (Min) | 12 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 1.140" L x 0.120" W (29.00mm x 3.00mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.20000 | $11.20 |
5 | $9.28600 | $46.43 |
10 | $8.56100 | $85.61 |
50 | $7.10260 | $355.13 |
100 | $6.55270 | $655.27 |
250 | $5.88916 | $1,472.29 |
500 | $5.43000 | $2,715.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.72665 | $4,726.65 |
2,000 | $4.47409 | $8,948.18 |