RGE(F)800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RGE(F)800

RGEF800-2

DigiKey Part Number
RGEF800-2HFTR-ND - Tape & Reel (TR)
RGEF800-2HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RGEF800-2
Description
PTC RESET FUSE 16V 8A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 8 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
8 A
Current - Trip (It)
13.6 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
5.6 mOhms
Resistance - Post Trip (R1) (Max)
17.5 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.480" L x 0.098" W (12.20mm x 2.50mm)
Height - Seated (Max)
0.823" (20.90mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.62000$8.62
5$7.16000$35.80
10$6.61000$66.10
50$5.48160$274.08
100$5.05800$505.80
250$4.54592$1,136.48
500$4.19238$2,096.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.31582$4,973.73
3,000$3.05430$9,162.90
4,500$2.99804$13,491.18
Manufacturers Standard Package