Polymeric PTC Resettable Fuse 16V 14 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 14 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RGEF1400

DigiKey Part Number
RGEF1400-ND
RGEF1400HF-ND
Manufacturer
Manufacturer Product Number
RGEF1400
Description
PTC RESET FUSE 16V 14A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 14 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
RGEF1400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
14 A
Current - Trip (It)
23.8 A
Current - Max
100 A
Time to Trip
9 s
Resistance - Initial (Ri) (Min)
2.6 mOhms
Resistance - Post Trip (R1) (Max)
6.4 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.925" L x 0.114" W (23.50mm x 2.90mm)
Height - Seated (Max)
1.102" (28.00mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.15mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,507
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$10.52000$10.52
5$8.71400$43.57
10$8.04400$80.44
50$6.67360$333.68
100$6.15800$615.80
250$5.53440$1,383.60
500$5.10298$2,551.49
1,000$4.70346$4,703.46
5,000$4.18224$20,911.20
Manufacturers Standard Package