

RGEF250-AP | |
|---|---|
DigiKey Part Number | 18-RGEF250-APCT-ND - Cut Tape (CT) 18-RGEF250-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGEF250-AP |
Description | PTC RESET FUSE 16V 2.5A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 4.7 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 22 mOhms | |
Resistance - Post Trip (R1) (Max) | 53 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" L x 0.118" W (8.90mm x 3.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 5 | $4.16000 | $20.80 |
| 10 | $3.84300 | $38.43 |
| 50 | $3.18680 | $159.34 |
| 100 | $2.94110 | $294.11 |
| 250 | $2.64400 | $661.00 |
| 500 | $2.43858 | $1,219.29 |
| 1,000 | $2.24848 | $2,248.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.07238 | $4,144.76 |
| 4,000 | $1.90905 | $7,636.20 |
| 6,000 | $1.85606 | $11,136.36 |

