2410SFV0.50FM/125-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Fuse Inc.
In Stock: 31,908
Unit Price: $3.21000
Datasheet

Similar


Bourns Inc.
In Stock: 8,288
Unit Price: $9.38000
Datasheet

Similar


Bourns Inc.
In Stock: 5,711
Unit Price: $7.16000
Datasheet

Parametric Equivalent


AEM Components
In Stock: 1,952
Unit Price: $10.45000
Datasheet
2410(6125)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2410SFV0.50FM/125-2

DigiKey Part Number
2410SFV0.50FM/125-2TR-ND - Tape & Reel (TR)
2410SFV0.50FM/125-2CT-ND - Cut Tape (CT)
2410SFV0.50FM/125-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2410SFV0.50FM/125-2
Description
FUSE BRD MNT 500MA 250VAC 125VDC
Customer Reference
Detailed Description
500 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2410SFV0.50FM/125-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.1
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
DC Cold Resistance
0.231 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes