
SF-2410FP050W-2 | |
---|---|
DigiKey Part Number | SF-2410FP050W-2TR-ND - Tape & Reel (TR) SF-2410FP050W-2CT-ND - Cut Tape (CT) SF-2410FP050W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP050W-2 |
Description | FUSE BRD 500MA 250VAC/125DC 2410 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410FP050W-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
Melting I²t | 0.1 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.231 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
5 | $5.92800 | $29.64 |
10 | $5.45800 | $54.58 |
50 | $4.53080 | $226.54 |
100 | $4.18100 | $418.10 |
250 | $3.75840 | $939.60 |
500 | $3.46616 | $1,733.08 |
1,000 | $3.19566 | $3,195.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.94492 | $5,889.84 |
4,000 | $2.71238 | $10,849.52 |
6,000 | $2.58422 | $15,505.32 |
10,000 | $2.43142 | $24,314.20 |