ASMD030F-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASMD030F-2
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

ASMD050F-2

DigiKey Part Number
ASMD050F-2TR-ND - Tape & Reel (TR)
ASMD050F-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASMD050F-2
Description
PTC RESET FUSE 60V 370MA 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 370 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
370 mA
Current - Trip (It)
980 mA
Current - Max
10 A
Time to Trip
20 s
Resistance - Initial (Ri) (Min)
290 mOhms
Resistance - Post Trip (R1) (Max)
1.4 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.125" (3.18mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,358
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.64000$7.64
5$6.33800$31.69
10$5.84600$58.46
50$4.85280$242.64
100$4.47750$447.75
250$4.02504$1,006.26
500$3.71202$1,856.01
1,000$3.42210$3,422.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.83813$5,676.26
4,000$2.62239$10,489.56
Manufacturers Standard Package