



MINISMDC110F/16-2 | |
|---|---|
DigiKey Part Number | MINISMDC110F/16-2TR-ND - Tape & Reel (TR) MINISMDC110F/16-2CT-ND - Cut Tape (CT) MINISMDC110F/16-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINISMDC110F/16-2 |
Description | PTC RESET FUSE 16V 1.1A 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MINISMDC110F/16-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 180 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.019" (0.48mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 5 | $4.09600 | $20.48 |
| 10 | $3.77700 | $37.77 |
| 50 | $3.13120 | $156.56 |
| 100 | $2.88970 | $288.97 |
| 250 | $2.59800 | $649.50 |
| 500 | $2.39648 | $1,198.24 |
| 1,000 | $2.20973 | $2,209.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.83310 | $3,666.20 |
| 4,000 | $1.68877 | $6,755.08 |
| 6,000 | $1.62150 | $9,729.00 |











