Q4015LTHTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QJ8010L4TP

DigiKey Part Number
18-QJ8010L4TP-ND
Manufacturer
Manufacturer Product Number
QJ8010L4TP
Description
TRIAC 800V 10A ITO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 800 V 10 A Through Hole ITO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
10 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 120A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
40 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$36.79000$36.79
50$19.11700$955.85
100$17.40780$1,740.78
500$14.98096$7,490.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.