SJ6040R2TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QJ8006RH4TP

DigiKey Part Number
18-QJ8006RH4TP-ND
Manufacturer
Manufacturer Product Number
QJ8006RH4TP
Description
TRIAC ALTERNISTOR 800V 6A TO220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 6 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tube
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
6 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 80A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
35 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$34.02000$34.02
50$17.53580$876.79
100$15.94420$1,594.42
500$13.46658$6,733.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.