Q6025N5TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 171
Unit Price: $13.83000
Datasheet

Similar


STMicroelectronics
In Stock: 7,368
Unit Price: $13.83000
Datasheet

Similar


STMicroelectronics
In Stock: 378
Unit Price: $17.90000
Datasheet

Similar


STMicroelectronics
In Stock: 960
Unit Price: $13.91000
Datasheet

Similar


STMicroelectronics
In Stock: 759
Unit Price: $14.08000
Datasheet

Similar


STMicroelectronics
In Stock: 35,424
Unit Price: $14.08000
Datasheet

Similar


STMicroelectronics
In Stock: 653
Unit Price: $14.08000
Datasheet

Similar


STMicroelectronics
In Stock: 435
Unit Price: $17.53000
Datasheet

Similar


STMicroelectronics
In Stock: 651
Unit Price: $38.03000
Datasheet

Similar


STMicroelectronics
In Stock: 1,516
Unit Price: $21.81000
Datasheet

Similar


STMicroelectronics
In Stock: 27
Unit Price: $22.47000
Datasheet

Similar


STMicroelectronics
In Stock: 420
Unit Price: $24.20000
Datasheet

Similar


STMicroelectronics
In Stock: 437
Unit Price: $12.35000
Datasheet

Similar


STMicroelectronics
In Stock: 256
Unit Price: $11.69000
Datasheet
SJ6025N2RP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SJ6025N2RP
TO-263

Q6025N5TP

DigiKey Part Number
Q6025N5TP-ND
Manufacturer
Manufacturer Product Number
Q6025N5TP
Description
TRIAC 600V 25A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 25 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
25 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
100 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,000$17.47036$17,470.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.