
T3050H-6G-TR | |
---|---|
DigiKey Part Number | 497-17289-2-ND - Tape & Reel (TR) 497-17289-1-ND - Cut Tape (CT) 497-17289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T3050H-6G-TR |
Description | TRIAC ALTERNISTOR 600V 30A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 30 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T3050H-6G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 30 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 270A, 284A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 75 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.20000 | $24.20 |
10 | $15.69000 | $156.90 |
100 | $10.82920 | $1,082.92 |
500 | $8.98392 | $4,491.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.40131 | $7,401.31 |
2,000 | $6.87734 | $13,754.68 |
3,000 | $6.61749 | $19,852.47 |