


Q4010LTTP | |
---|---|
DigiKey Part Number | F7234-ND |
Manufacturer | |
Manufacturer Product Number | Q4010LTTP |
Description | TRIAC INT TRIG 400V 10A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Internally Triggered 400 V 10 A Through Hole TO-220AB-L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Internally Triggered | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 10 A | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 120A | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | TO-220AB-L | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.77000 | $27.77 |
10 | $18.16800 | $181.68 |
100 | $12.72810 | $1,272.81 |
500 | $10.40404 | $5,202.02 |
1,000 | $10.22350 | $10,223.50 |