



PS2401 | |
---|---|
DigiKey Part Number | 5656-PS2401-ND |
Manufacturer | |
Manufacturer Product Number | PS2401 |
Description | SSR RELAY SPST-NO 1A 0-500V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | PS2401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 500 V | |
Load Current | 1 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.72000 | $46.72 |
10 | $41.61300 | $416.13 |
25 | $39.74440 | $993.61 |
50 | $38.38140 | $1,919.07 |
100 | $37.06450 | $3,706.45 |
250 | $35.39236 | $8,848.09 |
500 | $34.17648 | $17,088.24 |
1,000 | $33.00182 | $33,001.82 |