



PLA171PTR | |
---|---|
DigiKey Part Number | 5656-PLA171PTR-ND - Tape & Reel (TR) 5656-PLA171PTRCT-ND - Cut Tape (CT) 5656-PLA171PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLA171PTR |
Description | SSR RELAY SPST-NO 100MA 0-800V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 6 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 800 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-Flatpack | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.05000 | $30.05 |
10 | $26.75100 | $267.51 |
25 | $25.54920 | $638.73 |
50 | $24.67400 | $1,233.70 |
100 | $23.82830 | $2,382.83 |
250 | $22.75432 | $5,688.58 |
500 | $21.97296 | $10,986.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $20.39440 | $20,394.40 |
2,000 | $20.20202 | $40,404.04 |
3,000 | $20.07338 | $60,220.14 |