6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SMD
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PLA160STR

DigiKey Part Number
5656-PLA160STR-ND - Tape & Reel (TR)
5656-PLA160STRCT-ND - Cut Tape (CT)
5656-PLA160STRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLA160STR
Description
SSR RELAY SPST-NO 50MA 0-300V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
2.4VDC
Voltage - Load
0 V ~ 300 V
Load Current
50 mA
On-State Resistance (Max)
100 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
CSA, EN, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.15000$35.15
10$31.32300$313.23
25$29.90840$747.71
50$28.88600$1,444.30
100$27.89500$2,789.50
250$26.63712$6,659.28
500$25.72236$12,861.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$24.83850$24,838.50
2,000$23.98451$47,969.02
3,000$23.49827$70,494.81
Manufacturers Standard Package