



PLA160S | |
---|---|
DigiKey Part Number | PLA160S-ND |
Manufacturer | |
Manufacturer Product Number | PLA160S |
Description | SSR RELAY SPST-NO 50MA 0-300V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 2.4VDC | |
Voltage - Load | 0 V ~ 300 V | |
Load Current | 50 mA | |
On-State Resistance (Max) | 100 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.80000 | $36.80 |
10 | $32.78800 | $327.88 |
25 | $31.31120 | $782.78 |
50 | $30.23780 | $1,511.89 |
100 | $29.20060 | $2,920.06 |
250 | $27.88376 | $6,970.94 |
500 | $26.92622 | $13,463.11 |
1,000 | $26.00085 | $26,000.85 |