

PLA140STR | |
---|---|
DigiKey Part Number | 5656-PLA140STR-ND - Tape & Reel (TR) 5656-PLA140STRCT-ND - Cut Tape (CT) 5656-PLA140STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLA140STR |
Description | SSR RELAY SPST-NO 250MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.69000 | $37.69 |
10 | $33.56700 | $335.67 |
25 | $32.05240 | $801.31 |
50 | $30.95380 | $1,547.69 |
100 | $29.89300 | $2,989.30 |
250 | $28.54472 | $7,136.18 |
500 | $27.56466 | $13,782.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $26.74971 | $26,749.71 |
2,000 | $26.31930 | $52,638.60 |
3,000 | $25.18114 | $75,543.42 |