150V (Typ) Clamp Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGB102ST23WRHF

DigiKey Part Number
F3800TR-ND - Tape & Reel (TR)
F3800CT-ND - Cut Tape (CT)
F3800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGB102ST23WRHF
Description
TVS DIODE 24VWM 150VC SOT23-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150V (Typ) Clamp Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
150V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-SMD, SOT-23-3 Variant
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,907
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.67000$7.67
10$6.25800$62.58
100$4.86250$486.25
500$3.99294$1,996.47
1,000$3.59790$3,597.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.88631$8,658.93
6,000$2.84222$17,053.32
Manufacturers Standard Package