



PAA193STR | |
|---|---|
DigiKey Part Number | 212-PAA193STR-ND - Tape & Reel (TR) 212-PAA193STRCT-ND - Cut Tape (CT) 212-PAA193STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAA193STR |
Description | SSR RELAY SPST-NO 100MA 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.10000 | $46.10 |
| 10 | $41.10300 | $411.03 |
| 25 | $39.25200 | $981.30 |
| 50 | $37.90760 | $1,895.38 |
| 100 | $36.60800 | $3,660.80 |
| 250 | $34.95592 | $8,738.98 |
| 500 | $33.75530 | $16,877.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $32.59508 | $32,595.08 |
| 2,000 | $31.47403 | $62,948.06 |

